
6AV78622BD000AA0 | |
---|---|
DigiKey Part Number | 3473-6AV78622BD000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV78622BD000AA0 |
Description | SIMATIC IFP1500 BASIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30 819,03000 Kč | 30 819,03 Kč |
Unit Price without VAT: | 30 819,03000 Kč |
---|---|
Unit Price with VAT: | 37 291,02630 Kč |