6AV76741MG500AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV76741MG500AA0

DigiKey Part Number
3473-6AV76741MG500AA0-ND
Manufacturer
Manufacturer Product Number
6AV76741MG500AA0
Description
SWITCH E-STOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
DPST-NO
Switch Function
Off-Mom
Features
-
Current Rating (Amps)
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 515,03000 Kč2 515,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 515,03000 Kč
Unit Price with VAT:3 043,18630 Kč