6AV76741ME500AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV76741ME500AA0

DigiKey Part Number
3473-6AV76741ME500AA0-ND
Manufacturer
Manufacturer Product Number
6AV76741ME500AA0
Description
SWITCH KEYLK 2POS DPST 100MA 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO 100mA (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
DPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
-
Angle of Throw
45°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
-
Operating Temperature
0°C ~ 50°C
Depth Behind Flange
-
Mechanical Life
50,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 080,33000 Kč4 080,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 080,33000 Kč
Unit Price with VAT:4 937,19930 Kč