
6AV76741MD000AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV76741MD000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV76741MD000AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 050,27000 Kč | 2 050,27 Kč |
| Unit Price without VAT: | 2 050,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 480,82670 Kč |











