
6AV76740NE010AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV76740NE010AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV76740NE010AA0 |
Description | SHELF FOR 19" PRO-DEVICES,483MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Networking Tray For use with 4:3 PRO Devices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Tray | |
For Use With/Related Products | 4:3 PRO Devices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 893,78000 Kč | 32 893,78 Kč |
| Unit Price without VAT: | 32 893,78000 Kč |
|---|---|
| Unit Price with VAT: | 39 801,47380 Kč |











