


6AV72310DC212BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72310DC212BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72310DC212BA0 |
Description | SIMATIC IPC377G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6413E 3.9GHz SSD, 256GB DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E 3.9GHz | |
Storage | SSD, 256GB | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10 | |
Approval Agency | BSMI, CE, CSA, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 857,51000 Kč | 76 857,51 Kč |
| Unit Price without VAT: | 76 857,51000 Kč |
|---|---|
| Unit Price with VAT: | 92 997,58710 Kč |

