
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | MP 277 | |
Specifications | Fits 8" Screen | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 446,90000 Kč | 5 446,90 Kč |
| Unit Price without VAT: | 5 446,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 590,74900 Kč |








