6AV66470AH113AX0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Siemens
In Stock: 0
Unit Price: 11 654,94000 Kč
Datasheet
Human Machine Interface (HMI) Operator Panel 3.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV66470AH113AX0

DigiKey Part Number
3473-6AV66470AH113AX0-ND
Manufacturer
Manufacturer Product Number
6AV66470AH113AX0
Description
ASM_MONITOR_SIMATIC HMI KP300 BA
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 3.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Siemens
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X
Part Status
Obsolete
Voltage - Supply
19.2 ~ 28.8VDC
Type
Operator Panel
Features
Expansion Interface, Memory Card Interface
Size - Display
3.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6AV66470AH113AX1Siemens03473-6AV66470AH113AX1-ND11 654,94000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes