Memory Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21818XP000AX0

DigiKey Part Number
3473-6AV21818XP000AX0-ND
Manufacturer
Manufacturer Product Number
6AV21818XP000AX0
Description
SIMATIC HMI MEMORY CARD,2 G,COMF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Memory Card
For Use With/Related Products
-
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 289,97000 Kč3 289,97 Kč
103 029,46500 Kč30 294,65 Kč
252 928,75920 Kč73 218,98 Kč
502 854,22880 Kč142 711,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 289,97000 Kč
Unit Price with VAT:3 980,86370 Kč