


6AV21448MC100AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV21448MC100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21448MC100AA0 |
Description | SIMATIC HMI TP1200 COMFORT INOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66K - Dust Tight, Water Resistant; NEMA 4, 4X | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135 690,13000 Kč | 135 690,13 Kč |
| Unit Price without VAT: | 135 690,13000 Kč |
|---|---|
| Unit Price with VAT: | 164 185,05730 Kč |











