


6AV21446MC100BA0 | |
|---|---|
DigiKey Part Number | 3473-6AV21446MC100BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21446MC100BA0 |
Description | SIMATIC HMI TP1200 COMFORT OEM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.0" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146 305,03000 Kč | 146 305,03 Kč |
| Unit Price without VAT: | 146 305,03000 Kč |
|---|---|
| Unit Price with VAT: | 177 029,08630 Kč |

