SIMATIC HMI Unified Comfort Panel – Teaser movie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21436GA000SN0

DigiKey Part Number
3473-6AV21436GA000SN0-ND
Manufacturer
Manufacturer Product Number
6AV21436GA000SN0
Description
SIMATIC HMI KTP700 SINAMICS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
-
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
-
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 217,92000 Kč20 217,92 Kč
Manufacturers Standard Package
Unit Price without VAT:20 217,92000 Kč
Unit Price with VAT:24 463,68320 Kč