Human Machine Interface (HMI) Touchscreen 9.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 9.0" Color
PROFINET for machine builders in design phase
SIMATIC HMI Unified Comfort Panel – Teaser movie

6AV21240JC010AX0

DigiKey Part Number
3473-6AV21240JC010AX0-ND
Manufacturer
Manufacturer Product Number
6AV21240JC010AX0
Description
SIMATIC TP900 WIN/CE OPERATOR PA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 9.0" Color
Datasheet
 Datasheet
EDA/CAD Models
6AV21240JC010AX0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
9.0"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
19.2 ~ 28.8VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193 593,97000 Kč93 593,97 Kč
Manufacturers Standard Package
Unit Price without VAT:93 593,97000 Kč
Unit Price with VAT:113 248,70370 Kč