Box PC Intel® Atom™ E3940 1.6GHz, 4 Core SSD, 64GB DDR4 (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC Intel® Atom™ E3940 1.6GHz, 4 Core SSD, 64GB DDR4 (4GB Installed)
PROFINET for machine builders in design phase

6AG40210AB111BA0

DigiKey Part Number
3473-6AG40210AB111BA0-ND
Manufacturer
Manufacturer Product Number
6AG40210AB111BA0
Description
SIMATIC IPC127E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box PC Intel® Atom™ E3940 1.6GHz, 4 Core SSD, 64GB DDR4 (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom™ E3940 1.6GHz, 4 Core
Storage
SSD, 64GB
Memory
DDR4 (4GB Installed)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
Bracket Mount (Not Included)
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP40
Operating System
Windows 10
Approval Agency
CE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146 969,80000 Kč46 969,80 Kč
Manufacturers Standard Package
Unit Price without VAT:46 969,80000 Kč
Unit Price with VAT:56 833,45800 Kč