
6AG19720BA122XA0 | |
|---|---|
DigiKey Part Number | 3473-6AG19720BA122XA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG19720BA122XA0 |
Description | SIPLUS DP PB CONNECTOR WR STRAIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Networking Bus Connector For use with Networking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Connector | |
For Use With/Related Products | Networking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 359,12000 Kč | 5 359,12 Kč |
| 10 | 4 469,56800 Kč | 44 695,68 Kč |
| 25 | 4 192,74760 Kč | 104 818,69 Kč |
| 50 | 4 011,25020 Kč | 200 562,51 Kč |
| Unit Price without VAT: | 5 359,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 484,53520 Kč |











