
6AG16470AH112AX1 | |
|---|---|
DigiKey Part Number | 3473-6AG16470AH112AX1-ND |
Manufacturer | |
Manufacturer Product Number | 6AG16470AH112AX1 |
Description | SIPLUS HMI KP300 BASIC MONO PN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 3.6" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 3.6" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 869,85000 Kč | 32 869,85 Kč |
| Unit Price without VAT: | 32 869,85000 Kč |
|---|---|
| Unit Price with VAT: | 39 772,51850 Kč |

