



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Control Module | |
For Use With/Related Products | SIPLUS LOGO! | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 872,76000 Kč | 10 872,76 Kč |
| 10 | 9 134,04600 Kč | 91 340,46 Kč |
| Unit Price without VAT: | 10 872,76000 Kč |
|---|---|
| Unit Price with VAT: | 13 156,03960 Kč |

