
6AG11232JB032AX0 | |
|---|---|
DigiKey Part Number | 3473-6AG11232JB032AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11232JB032AX0 |
Description | SIPLUS HMI KTP900 BASIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 9.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 9.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 527,22000 Kč | 115 527,22 Kč |
| Unit Price without VAT: | 115 527,22000 Kč |
|---|---|
| Unit Price with VAT: | 139 787,93620 Kč |








