
6AG10101AU004AA0 | |
|---|---|
DigiKey Part Number | 3473-6AG10101AU004AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10101AU004AA0 |
Description | SIPLUS SIMOCODE PRO V (BASIC UNI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 110 ~ 240VAC/VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6AG10101AU004AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 3 - Relay | |
Expandable | - | |
Voltage - Supply | 110 ~ 240VAC/VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | 12MB | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 547,99000 Kč | 37 547,99 Kč |
| Unit Price without VAT: | 37 547,99000 Kč |
|---|---|
| Unit Price with VAT: | 45 433,06790 Kč |

