Circuit Breaker 63A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY43638

DigiKey Part Number
3473-5SY43638-ND
Manufacturer
Manufacturer Product Number
5SY43638
Description
SUP PTOR 5SY4 3P 480V 63A 5K D-T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 63A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
63A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 746,18000 Kč4 746,18 Kč
53 934,01800 Kč19 670,09 Kč
103 626,50200 Kč36 265,02 Kč
502 996,09540 Kč149 804,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 746,18000 Kč
Unit Price with VAT:5 742,87780 Kč