5SY43307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SY43307
Siemens 5SY Miniature Circuit Breakers

5SY43307

DigiKey Part Number
3473-5SY43307-ND
Manufacturer
Manufacturer Product Number
5SY43307
Description
SUP PTOR 5SY4 3P 480V 30A 5K C-T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 30A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY43307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 814,89000 Kč3 814,89 Kč
53 162,55200 Kč15 812,76 Kč
102 915,67800 Kč29 156,78 Kč
502 409,70300 Kč120 485,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 814,89000 Kč
Unit Price with VAT:4 616,01690 Kč