Circuit Breaker 10A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 10A 400 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY43107

DigiKey Part Number
3473-5SY43107-ND
Manufacturer
Manufacturer Product Number
5SY43107
Description
SUP PTOR 5SY4 3P 480V 10A 5K C-T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY43107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 050,09000 Kč4 050,09 Kč
53 357,45400 Kč16 787,27 Kč
103 095,29400 Kč30 952,94 Kč
502 557,88820 Kč127 894,41 Kč
Manufacturers Standard Package
Unit Price without VAT:4 050,09000 Kč
Unit Price with VAT:4 900,60890 Kč