5SY41148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY41088

DigiKey Part Number
3473-5SY41088-ND
Manufacturer
Manufacturer Product Number
5SY41088
Description
SUP PTOR 5SY4 1P 240V 8A 7.5K D-
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 8A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
8A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 743,36000 Kč1 743,36 Kč
51 445,96600 Kč7 229,83 Kč
101 333,58100 Kč13 335,81 Kč
501 103,50000 Kč55 175,00 Kč
1001 016,17400 Kč101 617,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 743,36000 Kč
Unit Price with VAT:2 109,46560 Kč