


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, EAC, IMQ, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,78000 Kč | 1 326,78 Kč |
| 5 | 1 100,53600 Kč | 5 502,68 Kč |
| 10 | 1 015,09400 Kč | 10 150,94 Kč |
| 50 | 840,18980 Kč | 42 009,49 Kč |
| 100 | 773,83170 Kč | 77 383,17 Kč |
| 250 | 732,01376 Kč | 183 003,44 Kč |
| Unit Price without VAT: | 1 326,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,40380 Kč |

