
5SY41018 | |
|---|---|
DigiKey Part Number | 3473-5SY41018-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41018 |
Description | SUP PTOR 5SY4 1P 240V 1A 7.5K D- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 1A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,21000 Kč | 1 656,21 Kč |
| 5 | 1 373,68000 Kč | 6 868,40 Kč |
| 10 | 1 266,91500 Kč | 12 669,15 Kč |
| 50 | 1 048,32780 Kč | 52 416,39 Kč |
| 100 | 965,36770 Kč | 96 536,77 Kč |
| Unit Price without VAT: | 1 656,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,01410 Kč |

