Circuit Breaker 40A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ43407HG42

DigiKey Part Number
3473-5SJ43407HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43407HG42
Description
MCB 5SJ4 3P 480/277 40A 10K C-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 40A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43407HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
40A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 409,71000 Kč5 409,71 Kč
54 483,45000 Kč22 417,25 Kč
104 132,70000 Kč41 327,00 Kč
503 432,38340 Kč171 619,17 Kč
Manufacturers Standard Package
Unit Price without VAT:5 409,71000 Kč
Unit Price with VAT:6 545,74910 Kč