



5SJ43187HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ43187HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ43187HG41 |
Description | MCB 5SJ4 3P 240V 15A 14K C-TRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A 400 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ43187HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 338,74000 Kč | 5 338,74 Kč |
| 5 | 4 424,82400 Kč | 22 124,12 Kč |
| 10 | 4 078,69400 Kč | 40 786,94 Kč |
| 50 | 3 383,03820 Kč | 169 151,91 Kč |
| Unit Price without VAT: | 5 338,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 459,87540 Kč |


