42CF35AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42CF35AJ

DigiKey Part Number
3473-42CF35AJ-ND
Manufacturer
Manufacturer Product Number
42CF35AJ
Description
CONTACTOR, 42DP,40A,3P,OPEN,24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 556,88000 Kč2 556,88 Kč
102 276,71900 Kč22 767,19 Kč
252 173,81880 Kč54 345,47 Kč
502 099,02240 Kč104 951,12 Kč
1002 026,75690 Kč202 675,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 556,88000 Kč
Unit Price with VAT:3 093,82480 Kč