
42BF35AF | |
|---|---|
DigiKey Part Number | 3473-42BF35AF-ND |
Manufacturer | |
Manufacturer Product Number | 42BF35AF |
Description | CONTACTOR, 42DP,30A,3P,OPEN,120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 139,48000 Kč | 2 139,48 Kč |
| 10 | 1 905,08100 Kč | 19 050,81 Kč |
| 25 | 1 819,01040 Kč | 45 475,26 Kč |
| 50 | 1 756,43420 Kč | 87 821,71 Kč |
| 100 | 1 695,96990 Kč | 169 596,99 Kč |
| Unit Price without VAT: | 2 139,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 588,77080 Kč |




