
3VA94470FK21 | |
|---|---|
DigiKey Part Number | 3473-3VA94470FK21-ND |
Manufacturer | |
Manufacturer Product Number | 3VA94470FK21 |
Description | BREAKER 3VA6 600A PLASTIC ROT HD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Handle Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | 3VA94470FK21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 948,28000 Kč | 11 948,28 Kč |
| 5 | 9 895,26600 Kč | 49 476,33 Kč |
| 10 | 9 116,82800 Kč | 91 168,28 Kč |
| Unit Price without VAT: | 11 948,28000 Kč |
|---|---|
| Unit Price with VAT: | 14 457,41880 Kč |

