
3VA92770FK31 | |
|---|---|
DigiKey Part Number | 3473-3VA92770FK31-ND |
Manufacturer | |
Manufacturer Product Number | 3VA92770FK31 |
Description | BREAKER 3VA6 250A ROT HNDL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Handle Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | 3VA92770FK31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 089,82000 Kč | 9 089,82 Kč |
| 5 | 7 529,96600 Kč | 37 649,83 Kč |
| 10 | 6 938,83100 Kč | 69 388,31 Kč |
| Unit Price without VAT: | 9 089,82000 Kč |
|---|---|
| Unit Price with VAT: | 10 998,68220 Kč |

