
3VA92670KD81 | |
|---|---|
DigiKey Part Number | 3473-3VA92670KD81-ND |
Manufacturer | |
Manufacturer Product Number | 3VA92670KD81 |
Description | BRKR 3VA2 250A AUTO PLNG DRAW AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Autotrip Plunger Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | 3VA92670KD81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Autotrip Plunger | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 257,12000 Kč | 4 257,12 Kč |
| Unit Price without VAT: | 4 257,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 151,11520 Kč |











