
3VA91570FK21 | |
|---|---|
DigiKey Part Number | 3473-3VA91570FK21-ND |
Manufacturer | |
Manufacturer Product Number | 3VA91570FK21 |
Description | BRKR 3VA1 160A DM RO INLK ACC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Handle Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | 3VA91570FK21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 794,89000 Kč | 4 794,89 Kč |
| 5 | 3 974,41800 Kč | 19 872,09 Kč |
| 10 | 3 663,75200 Kč | 36 637,52 Kč |
| 50 | 3 026,78620 Kč | 151 339,31 Kč |
| Unit Price without VAT: | 4 794,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 801,81690 Kč |

