Circuit Breaker 15A 690 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA51954ED310AA0

DigiKey Part Number
3473-3VA51954ED310AA0-ND
Manufacturer
Manufacturer Product Number
3VA51954ED310AA0
Description
BRKR 3VA51 3P 15A 25KA FTFM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 15A 690 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
15A
Voltage Rating - AC
690 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 657,58000 Kč15 657,58 Kč
512 964,04000 Kč64 820,20 Kč
1011 942,46600 Kč119 424,66 Kč
Manufacturers Standard Package
Unit Price without VAT:15 657,58000 Kč
Unit Price with VAT:18 945,67180 Kč