3VA51804ED360JC0 | |
|---|---|
DigiKey Part Number | 3473-3VA51804ED360JC0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51804ED360JC0 |
Description | BRKR 3VA51 3P 80A 25KA FTFM ST1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 480 V AC DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 480 V | |
Actuator Type | - | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 953,66000 Kč | 26 953,66 Kč |
| Unit Price without VAT: | 26 953,66000 Kč |
|---|---|
| Unit Price with VAT: | 32 613,92860 Kč |

