3VA51354ED360JC0 | |
|---|---|
DigiKey Part Number | 3473-3VA51354ED360JC0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51354ED360JC0 |
Description | BRKR 3VA51 3P 35A 25KA FTFM ST1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 480 V AC DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 480 V | |
Actuator Type | - | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 713,94000 Kč | 25 713,94 Kč |
| Unit Price without VAT: | 25 713,94000 Kč |
|---|---|
| Unit Price with VAT: | 31 113,86740 Kč |

