Circuit Breaker 100A 690 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA51104ED310AA0

DigiKey Part Number
3473-3VA51104ED310AA0-ND
Manufacturer
Manufacturer Product Number
3VA51104ED310AA0
Description
BRKR 3VA51 3P 100A 25KA FTFM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 100A 690 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
100A
Voltage Rating - AC
690 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 832,61000 Kč19 832,61 Kč
516 416,11000 Kč82 080,55 Kč
1015 120,03000 Kč151 200,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19 832,61000 Kč
Unit Price with VAT:23 997,45810 Kč