Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 480 V | |
Actuator Type | - | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 258,32000 Kč | 19 258,32 Kč |
| Unit Price without VAT: | 19 258,32000 Kč |
|---|---|
| Unit Price with VAT: | 23 302,56720 Kč |

