3UG45111BP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45111AQ20

DigiKey Part Number
3473-3UG45111AQ20-ND
Manufacturer
Manufacturer Product Number
3UG45111AQ20
Description
PHASE SEQUENCE MONITORING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phase Sequence 420 ~ 690VAC
Datasheet
 Datasheet
EDA/CAD Models
3UG45111AQ20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Phase Sequence
Trip Status
-
Trip Range
420 ~ 690V AC
Delay Time
-
Voltage - Supply
420 ~ 690VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
3A @ 400VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 838,71000 Kč3 838,71 Kč
103 192,16100 Kč31 921,61 Kč
252 988,58200 Kč74 714,55 Kč
502 854,47500 Kč142 723,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 838,71000 Kč
Unit Price with VAT:4 644,83910 Kč