3TF69440CM7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 375 508,85000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TF69440CM7

DigiKey Part Number
3473-3TF69440CM7-ND
Manufacturer
Manufacturer Product Number
3TF69440CM7
Description
CONTACTOR VAC S14 910A 200-240VA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 630 A 200 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
200 ~ 240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
630 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
120 ms
Release Time
130 ms
Coil Power
600VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1472 683,22000 Kč472 683,22 Kč
Manufacturers Standard Package
Unit Price without VAT:472 683,22000 Kč
Unit Price with VAT:571 946,69620 Kč