
3SY3131 | |
|---|---|
DigiKey Part Number | 3473-3SY3131-ND |
Manufacturer | |
Manufacturer Product Number | 3SY3131 |
Description | CIRC CBL 6POS RCPT TO WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 3SY3131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | - | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 420,84000 Kč | 3 420,84 Kč |
| Unit Price without VAT: | 3 420,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 139,21640 Kč |











