
3SU19010FS200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19010FS200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19010FS200AA0 |
Description | ACCESSORY, ILLUM BUTTON, RAISED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19010FS200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 3SU1 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 188,64600 Kč | 1 886,46 Kč |
| 30 | 179,92500 Kč | 5 397,75 Kč |
| 50 | 176,00940 Kč | 8 800,47 Kč |
| 100 | 170,83130 Kč | 17 083,13 Kč |
| 250 | 164,21444 Kč | 41 053,61 Kč |
| 500 | 159,37818 Kč | 79 689,09 Kč |
| 1 000 | 154,68345 Kč | 154 683,45 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |









