
3SU18020AB002AB1 | |
|---|---|
DigiKey Part Number | 3473-3SU18020AB002AB1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18020AB002AB1 |
Description | ENC PLASTIC, 2-PUSHBUTTONS, GREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18020AB002AB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 740,08000 Kč | 2 740,08 Kč |
| 10 | 2 481,10000 Kč | 24 811,00 Kč |
| 25 | 2 384,94800 Kč | 59 623,70 Kč |
| 50 | 2 314,68320 Kč | 115 734,16 Kč |
| Unit Price without VAT: | 2 740,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 315,49680 Kč |




