
3SU18010NB002AC2 | |
|---|---|
DigiKey Part Number | 3473-3SU18010NB002AC2-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18010NB002AC2 |
Description | ENC PLASTIC,EMERG STOP TWIST-REL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18010NB002AC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 068,08000 Kč | 5 068,08 Kč |
| 10 | 4 589,00800 Kč | 45 890,08 Kč |
| 25 | 4 411,09200 Kč | 110 277,30 Kč |
| Unit Price without VAT: | 5 068,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 132,37680 Kč |

