
3SU18010AA000AB2 | |
|---|---|
DigiKey Part Number | 3473-3SU18010AA000AB2-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18010AA000AB2 |
Description | ENC PLASTIC, YLW TOP, 1 HOLE, 22 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18010AA000AB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,73000 Kč | 1 723,73 Kč |
| 10 | 1 560,94900 Kč | 15 609,49 Kč |
| 25 | 1 500,45840 Kč | 37 511,46 Kč |
| 50 | 1 456,26580 Kč | 72 813,29 Kč |
| 100 | 1 413,35440 Kč | 141 335,44 Kč |
| Unit Price without VAT: | 1 723,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 085,71330 Kč |

