
3SU18010AA000AB1 | |
|---|---|
DigiKey Part Number | 3473-3SU18010AA000AB1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18010AA000AB1 |
Description | ENC PLASTIC,GREY TOP, 1 HOLE, 22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18010AA000AB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 579,26000 Kč | 1 579,26 Kč |
| 10 | 1 430,04800 Kč | 14 300,48 Kč |
| 25 | 1 374,63000 Kč | 34 365,75 Kč |
| 50 | 1 334,13740 Kč | 66 706,87 Kč |
| 100 | 1 294,82700 Kč | 129 482,70 Kč |
| Unit Price without VAT: | 1 579,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,90460 Kč |


