Configurable Switch Lamp Lamp Socket White 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU14011BB603AA0

DigiKey Part Number
3473-3SU14011BB603AA0-ND
Manufacturer
Manufacturer Product Number
3SU14011BB603AA0
Description
CONFIG SW LAMP SOCKET WHITE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket White 24V
Datasheet
 Datasheet
EDA/CAD Models
3SU14011BB603AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Lamp Socket
Color
White
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,24000 Kč1 322,24 Kč
101 140,42200 Kč11 404,22 Kč
251 074,98000 Kč26 874,50 Kč
501 027,88560 Kč51 394,28 Kč
100982,76310 Kč98 276,31 Kč
Unit Price without VAT:1 322,24000 Kč
Unit Price with VAT:1 599,91040 Kč