
3SU14011BB601AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BB601AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BB601AA0 |
Description | CONFIG SW LAMP SOCKET WHITE 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket White 24V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BB601AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | White | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,47000 Kč | 1 356,47 Kč |
| 10 | 1 169,96700 Kč | 11 699,67 Kč |
| 25 | 1 102,84840 Kč | 27 571,21 Kč |
| 50 | 1 054,54900 Kč | 52 727,45 Kč |
| 100 | 1 008,26730 Kč | 100 826,73 Kč |
| Unit Price without VAT: | 1 356,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,32870 Kč |











