Configurable Switch Lamp Lamp Socket Blue 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU14011BB503AA0

DigiKey Part Number
3473-3SU14011BB503AA0-ND
Manufacturer
Manufacturer Product Number
3SU14011BB503AA0
Description
CONFIG SWITCH LAMP SCKT BLUE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Blue 24V
Datasheet
 Datasheet
EDA/CAD Models
3SU14011BB503AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Lamp Socket
Color
Blue
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 433,53000 Kč1 433,53 Kč
101 236,44600 Kč12 364,46 Kč
251 165,50640 Kč29 137,66 Kč
501 114,44780 Kč55 722,39 Kč
1001 065,52670 Kč106 552,67 Kč
Unit Price without VAT:1 433,53000 Kč
Unit Price with VAT:1 734,57130 Kč