Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC
3SU14001AA103HA0
3SU14001AA103HA0

3SU14001AA103HA0

DigiKey Part Number
3473-3SU14001AA103HA0-ND
Manufacturer
Manufacturer Product Number
3SU14001AA103HA0
Description
CONTACT BLK SPST-NC 10A 110V/24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 110VAC/24VDC
Datasheet
 Datasheet
EDA/CAD Models
3SU14001AA103HA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Spring Terminal
Contact Rating @ Voltage
10A @ 110VAC/24VDC
(Select First, Then Apply Filters) Compatible Series
Siemens, 3SU1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 036,04000 Kč1 036,04 Kč
10893,63300 Kč8 936,33 Kč
25842,39760 Kč21 059,94 Kč
50805,52940 Kč40 276,47 Kč
100770,20030 Kč77 020,03 Kč
250725,75640 Kč181 439,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 036,04000 Kč
Unit Price with VAT:1 253,60840 Kč